The PI74FCT162374TAX is a dual 8-bit bus driver IC from Pericom Semiconductor, designed for industrial temperature operation. It features a TSSOP-48 package with a 0.240 inch plastic body, measuring 6.1mm in width and 12.5mm in length. The device operates within a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. It has a propagation delay of 10ns and a load capacitance of 50pF. The IC is designed for use in buffers and line drivers applications.
Pericom Semiconductor PI74FCT162374TAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.