The PI74FCT2244ATQ is a dual 4-bit bus driver from Pericom Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 20 terminals and is packaged in a 0.150 inch plastic QSOP-20 package. It is designed for industrial use and has a propagation delay of 4.8 nanoseconds. The supply voltage is between 4.75 and 5.25 volts, with a nominal voltage of 5 volts. The device can handle a maximum output current of 12 microamperes.
Pericom Semiconductor PI74FCT2244ATQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74FCT2244ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.