8-bit bidirectional bus transceiver, FCT family, featuring true output and common control. Operates from a 4.75V to 5.25V supply voltage with a nominal 5V. Offers a propagation delay of 4.6ns at nominal supply voltage and 50pF load capacitance. Industrial temperature grade with a maximum operating temperature of 85°C and minimum of -40°C. Packaged in a 20-terminal, 0.300-inch wide SOIC package.
Pericom Semiconductor PI74FCT2245ATS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.795 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74FCT2245ATS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.