Industrial temperature grade, 8-bit bidirectional bus transceiver with true outputs. This CMOS logic IC features a common control for its two ports and operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. With a 20-terminal SOIC package (0.300 inch width), it offers a propagation delay of 7ns at nominal supply voltage and a maximum output current (Iol) of 0.064A. The device supports a load capacitance of 50pF and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Pericom Semiconductor PI74FCT245TSE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.795 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |