8-Bit Registered Bus Transceiver, LVC/LCX/Z Series, featuring true output polarity and bidirectional data flow. Operates with a 3.3V nominal supply voltage, ranging from 2V to 3.6V. Industrial temperature grade, with a maximum operating temperature of 85°C and a minimum of -40°C. This 56-terminal device offers two functions and independent control, with a propagation delay of 7.6ns at nominal supply. Packaged in a 56-pin TSSOP (R-PDSO-G56) with a 0.50mm pitch.
Pericom Semiconductor PI74LCX16952A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74LCX16952A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.