The PI74LPT16244AX is an industrial-grade, 4-port dual bus driver from Pericom Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device features a propagation delay of 6.24ns and a maximum output current of 24μA. It is available in a 48-pin TSSOP package with a load capacitance of 50pF. The PI74LPT16244AX is designed for use in logic IC applications, including buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Pericom Semiconductor PI74LPT16244AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LPT |
| Propagation Delay (tpd) | 6.24 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |