This industrial-grade logic IC is a 2-input AND gate with a propagation delay of 4.4ns. It operates within a supply voltage range of 1.8V to 2.5V and 2.5V to 3.6V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in an 8-pin TSSOP package with a load capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pericom Semiconductor PI74ST1G08CEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI74ST1G08CEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Logic IC Type | AND GATE |
| Family | ST |
| Propagation Delay (tpd) | 4.4 |
| Max I(ol) | 0.0001 |
| Prop. Delay@Nom-Sup | 4.4 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74ST1G08CEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.