The PI74STX1G14TX is an industrial-grade inverter IC from Pericom Semiconductor, operating within a temperature range of -40°C to 85°C. This device features a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. The IC is packaged in a 5-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It has a single input and a propagation delay of 7.3ns.
Pericom Semiconductor PI74STX1G14TX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | STX |
| Propagation Delay (tpd) | 7.3 |
| Number of Inputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74STX1G14TX to view detailed technical specifications.
No datasheet is available for this part.