The PS391ESEX is a 16-channel dual supply voltage supervisor from Pericom Semiconductor. It operates over an industrial temperature range of -40°C to 85°C. The device has 16 terminals and is available in a 16-pin SOP package. The supervisor has a nominal supply voltage of 5V and a maximum supply voltage of 8V, with a minimum supply voltage of 3V. It also has a negative supply voltage of -5V.
Checking distributor stock and pricing after the page loads.
Pericom Semiconductor PS391ESEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.