The PS393CSEE is a commercial-grade logic IC with a dual multiplexer function. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V. The device is packaged in a SOP-16 format, measuring 3.9mm in width and 9.9mm in length. It has a pin count of 16 and supports a single channel operation.
Pericom Semiconductor PS393CSEE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PS393CSEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.