The PS4066ACSDX is a commercial-grade logic multiplexer/demultiplexer from Pericom Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 12V. The device features 14 terminals and supports a maximum supply voltage of 16V. It is available in a 14-pin SOP package.
Checking distributor stock and pricing after the page loads.
Pericom Semiconductor PS4066ACSDX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.