This industrial-grade single-function IC operates within a temperature range of -40°C to 85°C. It has a 3.3V to 5.5V supply voltage and is packaged in a TSSOP package. The IC has a single function and a single channel, with a terminal position of dual. The package dimensions are 1.3mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
Pericom Semiconductor PT7M7803TTEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.