CMOS Output Clock Oscillator, 50MHz Nom,
Pericom Semiconductor S1703B-50.0000(T) technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Manufacturer Series | S1703 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor S1703B-50.0000(T) to view detailed technical specifications.
No datasheet is available for this part.