Sign in to ask questions about the Perkinelmer LHI907 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Perkinelmer LHI907 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Perkinelmer LHI907 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.