
The 1N4733A is a single zener diode with a nominal voltage of 5.1V and a tolerance of 5%. It has a maximum zener impedance of 7 and a maximum reverse leakage current of 10uA. The diode can handle a maximum power dissipation of 1000mW and has a maximum regulator current of 178mA at 50C. It is available in a 2-pin axial lead package with a through-hole mounting style and can operate over a temperature range of -65 to 175C.
Peter Parts Electronics 1N4733A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 5.1V |
| Maximum Zener Impedance | 7Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Regulator Current | 178@Ta=50CmA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 1C4D4 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Peter Parts Electronics 1N4733A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.