This silicon planar power Zener diode is designed for voltage regulation, stabilizing, and clipping circuits. The 1N4738A variant provides a nominal Zener voltage of 8.2 V with a ±5% tolerance and a maximum power dissipation of 1.0 W under the stated lead-temperature condition. It is supplied in a 2-pin axial DO-41 package, available in glass or plastic case styles, and has a typical weight of approximately 0.35 g. The device supports operation from -65 °C to +175 °C, with a maximum reverse leakage current of 10 µA and a maximum forward voltage of 1.2 V at 200 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Peter Parts Electronics 1N4738A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 8.2V |
| Maximum Zener Impedance | 4.5Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Regulator Current | 110@Ta=50CmA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 1C4D4 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Peter Parts Electronics 1N4738A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.