
Diode Rectifier Bridge Single 1KV 8A 4-Pin Case BR-8
Peter Parts Electronics KBPC810 technical specifications.
| Package Family Name | Case BR-8 |
| Package/Case | Case BR-8 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 19.56(Max) |
| Package Height (mm) | 7.63(Max) |
| Seated Plane Height (mm) | 7.63(Max) |
| Pin Pitch (mm) | 13.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 8A |
| Peak RMS Reverse Voltage | 420V |
| Peak Non-Repetitive Forward Surge Current | 125A |
| Peak Forward Voltage | 1.1@4AV |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1C4D4 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Peter Parts Electronics KBPC810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.