
The ZM4752A is a single zener diode with a nominal voltage of 33V and a tolerance of 5%. It has a maximum zener impedance of 45 and a maximum reverse leakage current of 5uA. The diode is packaged in a MELF package with a maximum length of 5.2mm and a maximum diameter of 2.6mm. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Peter Parts Electronics ZM4752A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peter Parts Electronics ZM4752A technical specifications.
| Package Family Name | MELF |
| Package/Case | MELF |
| Package Description | Metal Electrode Leadless Face |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Package Diameter (mm) | 2.6(Max) |
| Package Material | Glass |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 33V |
| Maximum Zener Impedance | 45Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Regulator Current | 27mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 1C4D4 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Peter Parts Electronics ZM4752A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.