The ZMM3 is a single Zener diode with a nominal Zener voltage of 3V and a Zener voltage tolerance of 5%. It has a maximum Zener impedance of 95 and a maximum power dissipation of 500mW. The diode operates over a temperature range of -55C to 175C and has a maximum reverse leakage current of 20.
Sign in to ask questions about the Peter Parts Electronics ZMM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peter Parts Electronics ZMM3 technical specifications.
| Configuration | Single |
| Nominal Zener Voltage | 3V |
| Maximum Zener Impedance | 95Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 20uA |
| Maximum Regulator Current | 140mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 1C4D4 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Peter Parts Electronics ZMM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.