
The ZMM5226B is a surface mount zener diode with a nominal voltage of 3.3V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 25uA. The diode operates over a temperature range of -65°C to 175°C. It is packaged in a small outline diode package (SOD-80) with a 2-pin configuration.
Peter Parts Electronics ZMM5226B technical specifications.
| Package Family Name | SOD |
| Package/Case | SOD-80 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Package Diameter (mm) | 1.5 |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 3.3V |
| Maximum Zener Impedance | 28Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 25uA |
| Maximum Regulator Current | 138mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 1C4D4 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Peter Parts Electronics ZMM5226B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.