The ZMM5261A is a 47V single zener diode with a 10% tolerance and a maximum power dissipation of 500mW. It is packaged in a small outline diode package (SOD-80) with a surface mount configuration. The diode has a maximum zener impedance of 105 and a maximum reverse leakage current of 0.1mA. It operates over a temperature range of -65°C to 175°C.
Peter Parts Electronics ZMM5261A technical specifications.
| Package Family Name | SOD |
| Package/Case | SOD-80 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Package Diameter (mm) | 1.5 |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 47V |
| Maximum Zener Impedance | 105Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 0.1uA |
| Maximum Regulator Current | 9.7mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 1C4D4 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Peter Parts Electronics ZMM5261A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.