PF Anstiehl P-188D technical specifications.
| Package/Case | Ceramic |
| Height | 1inch |
| Length | 3.75inch |
| Weight | 0.05lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for PF Anstiehl P-188D to view detailed technical specifications.
No datasheet is available for this part.