
Thermostat 0. . .+60 °C 1 make contact (NO), FLZ 530, Pfannenberg
Pfannenberg FLZ530 technical specifications.
| Contact Type | Snap action contact |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg FLZ530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
