
Filter Fan, 252 x 252 x 103 mm 230 VAC, PF 42.500 230 V AC IP55, Pfannenberg
Pfannenberg PF42.500230VACIP55 technical specifications.
| Color | Grey |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg PF42.500230VACIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.