This is a 100 V single N-channel power MOSFET in a TO-247-L package. It uses shielded-gate trench technology and is specified for 2.9 mΩ maximum drain-source on-resistance at 10 V gate drive. The device is rated for 295 A continuous drain current at 25 °C case temperature, 640 A pulsed drain current, and 468 W power dissipation. It operates with a gate-source voltage range of ±20 V and is intended for high-efficiency fast-switching applications such as charger adapters, power tools, and LED lighting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PFC Device PRM2R9N10PT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PFC Device PRM2R9N10PT-L technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 295A |
| Continuous Drain Current (Tc=100°C) | 170A |
| Pulsed Drain Current | 640A |
| Power Dissipation | 468W |
| Drain-Source On-Resistance Max | 2.9mΩ |
| Drain-Source On-Resistance Typ | 2.4mΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Total Gate Charge | 114nC |
| Gate-Drain Charge | 25nC |
| Input Capacitance | 7333pF |
| Output Capacitance | 1124pF |
| Reverse Transfer Capacitance | 46pF |
| Thermal Resistance Junction-to-Case | 0.44°C/W |
| Operating Junction Temperature | -55 to 175°C |
| Technology | SGT |
Download the complete datasheet for PFC Device PRM2R9N10PT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.