This device is a 60 V N-channel enhancement-mode power MOSFET built with trench DMOS technology. It is rated for up to 97 A continuous drain current at 25°C case temperature and has a maximum drain-source on-resistance of 5.0 mΩ at 10 V gate drive and 7.2 mΩ at 4.5 V. The MOSFET is offered in a TO-252 (D-PAK) package and operates over a junction temperature range of -55°C to 150°C. It is intended for fast-switching power applications such as chargers, adapters, power tools, and LED lighting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PFC Device PRM5R0N06D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PFC Device PRM5R0N06D technical specifications.
| Technology | SGT |
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 97A |
| Power Dissipation | 78W |
| Drain-Source On-Resistance @ VGS=10V | 5.0 maxmΩ |
| Drain-Source On-Resistance @ VGS=4.5V | 7.2 maxmΩ |
| Total Gate Charge | 49.5 typnC |
| Gate-Drain Charge | 8.4 typnC |
| Input Capacitance | 2797 typpF |
| Output Capacitance | 1057 typpF |
| Reverse Transfer Capacitance | 47 typpF |
| Gate Threshold Voltage | 2.5 maxV |
| Operating Junction Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.6 max°C/W |
| Single Pulse Avalanche Energy | 48mJ |
| Reverse Recovery Time | 35 typns |
Download the complete datasheet for PFC Device PRM5R0N06D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.