Industrial Pressure Sensor 0.0000000005hPa to 1000hPa
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0.0000000005hPa to 1000hPa |
| Maximum Overload Pressure | 4000hPa |
| Accuracy | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| IP Rating | IP54 |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |