Phihong CLA05D-050A technical specifications.
| Max Charge Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 5W |
| Mount | Socket |
| Weight | 81.65g |
| RoHS | Compliant |
Download the complete datasheet for Phihong CLA05D-050A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
