Sign in to ask questions about the Phihong PDA012A-1A0S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PDA012A-1A0S-R technical specifications.
| Approvals | cULus |
| Current - Output 1 | 1A |
| Features | OVP, OCP, SCP |
| Height | 1.81inch |
| Isolation Voltage | 3kV |
| Length | 2.81inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | PDA |
| Voltage - Output 1 | 12V |
| Weight | 0.187lb |
| Width | 1.33inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA012A-1A0S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.