
The Phihong PDA012B-350C-H-R is an enclosed, chassis mount AC/DC power supply with a single output voltage of 34.4V and a maximum output current of 350mA. It operates within a temperature range of -40°C to 50°C and has a maximum power dissipation of 12W. The power supply is certified to CE and cULus standards and features overvoltage, overcurrent, overtemperature, and short-circuit protection. It measures 5.2 inches in length, 1.2 inches in width, and 0.9 inches in height, and weighs 0.331 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phihong PDA012B-350C-H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Current - Output 1 | 350mA |
| Efficiency | 77% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.9inch |
| Isolation Voltage | 3kV |
| Length | 5.2inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 34.4V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | PDA |
| Termination | Connector |
| Voltage - Output 1 | 34.4V |
| Weight | 0.331lb |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA012B-350C-H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.