The Phihong PDA072B-24VG-R is a 24V 3.15A AC/DC power supply with a chassis mount design and IP65 rating. It operates within a temperature range of -40°C to 60°C and has a maximum power dissipation of 72W. The supply features overvoltage protection, overcurrent protection, and short-circuit protection, and meets CE and cULus approvals.
Phihong PDA072B-24VG-R technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 3.15A |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 1.2inch |
| Isolation Voltage | 4.242kV |
| Length | 9.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.15A |
| Max Power Dissipation | 72W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PDA |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Weight | 1.7lb |
| Width | 1.7inch |
| RoHS | Compliant |
No datasheet is available for this part.