Power over Ethernet - PoE IEEE802.3af -POE Wallplug
Phihong POE16R-1AF technical specifications.
| Depth | 33.16mm |
| Efficiency | 75% |
| Features | OVP, OCP, SCP |
| Length | 86mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 275mA |
| Output Voltage | 56V |
| Series | POE16R |
| Weight | 0.209lb |
| Width | 50.2mm |
| RoHS | Compliant |
No datasheet is available for this part.