The POE16R-1AF-RPA is an AC/DC power supply from Phihong, offering 56V output voltage and 275mA output current. It features overvoltage protection, overcurrent protection, and short-circuit protection. The supply is designed for wall mount and operates within a temperature range of 0-40°C. It meets CE, cULus, and SAA approvals.
Phihong POE16R-1AF-RPA technical specifications.
| Approvals | CE, cULus, SAA |
| Efficiency | 75% |
| Features | OVP, OCP, SCP |
| Height | 1.29inch |
| Length | 3.15inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 275mA |
| Output Voltage | 56V |
| Package Quantity | 1 |
| Series | POE16R |
| Weight | 0.209lb |
| Width | 1.77inch |
| RoHS | Compliant |
No datasheet is available for this part.