Checking distributor stock and pricing after the page loads.
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 286mA |
| Output Voltage | 56V |
| Series | POE16R |
| Weight | 0.209lb |
| RoHS | Compliant |