Phihong POE16R-560G technical specifications.
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 286mA |
| Output Voltage | 56V |
| Series | POE16R |
| Weight | 0.209lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE16R-560G to view detailed technical specifications.
No datasheet is available for this part.