
The Phihong POE20D-1AF is an enclosed, desktop AC/DC power supply with an output voltage of 56V and current of 350mA. It features overvoltage protection, overcurrent protection, and short-circuit protection. The power supply operates within a temperature range of -20°C to 50°C and is designed for desktop mounting.
Sign in to ask questions about the Phihong POE20D-1AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong POE20D-1AF technical specifications.
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 350mA |
| Output Voltage | 56V |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE20D-1AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.