Sign in to ask questions about the Phihong POE20D-1AF-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong POE20D-1AF-R technical specifications.
| Nominal Input Voltage | 72V |
| Output Voltage | 56V |
| Package Quantity | 60 |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE20D-1AF-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
