Phihong POE21U-1AF technical specifications.
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop, Panel |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 350mA |
| Output Voltage | 56V |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE21U-1AF to view detailed technical specifications.
No datasheet is available for this part.