The POE21W-1AF AC/DC power supply from Phihong features an efficiency of 80% and includes overvoltage, overcurrent, and short-circuit protection. It operates within a temperature range of 0°C to 40°C and is designed for desktop mounting. The supply provides a single output port with RJ45 connectors for both data and power transmission, supporting up to 350mA of output current at 56V.
Sign in to ask questions about the Phihong POE21W-1AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong POE21W-1AF technical specifications.
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 350mA |
| Output Voltage | 56V |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE21W-1AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.