The POE31U-1AT is a Power Over Ethernet controller from Phihong, operating within a temperature range of 0°C to 40°C. It features output voltage and current ratings of 56V and 535mA, respectively. The device is designed for desktop and panel mounting, with a compact footprint of 140mm in length, 65mm in width, and 36mm in depth. It boasts an efficiency of 80% and includes protection features such as overvoltage protection, overcurrent protection, and short-circuit protection.
Phihong POE31U-1AT technical specifications.
| Depth | 36mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Length | 140mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop, Panel |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 535mA |
| Output Voltage | 56V |
| Series | POE31X |
| Weight | 0.441lb |
| Width | 65mm |
| RoHS | Compliant |
No datasheet is available for this part.