The POE31U-1AT-R is a 56V 30W AC/DC power supply from Phihong, with an efficiency of 80% and a response time of 10ms. It operates within a temperature range of 0°C to 40°C and is designed for panel mount applications. The power supply has a single output and a maximum output current of 535mA.
Phihong POE31U-1AT-R technical specifications.
| Current - Output 1 | 535mA |
| Efficiency | 80% |
| Length | 163.25mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 1 |
| Response Time | 10ms |
| Series | POE31U |
| Voltage - Output 1 | 56V |
| Weight | 8oz |
| Width | 65mm |
| RoHS | Compliant |
No datasheet is available for this part.