The POE33S-1AT-N-R is an enclosed AC/DC power supply with an output voltage of 56V and an output current of 600mA. It features an efficiency of 73% and includes overvoltage protection, overcurrent protection, and short-circuit protection. The supply is designed for operation between -40°C and 60°C. It is mounted using brackets and has a weight of 6.2lb. The output connector is an RJ45 connector that carries both data and power signals.
Phihong POE33S-1AT-N-R technical specifications.
| Efficiency | 73% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 600mA |
| Output Voltage | 56V |
| Series | POE33S |
| Weight | 6.2lb |
| RoHS | Compliant |
No datasheet is available for this part.