The Phihong POE33U-1AT is an AC/DC power supply with a maximum output voltage of 56V and a maximum output current of 600mA. It features overvoltage protection, overcurrent protection, and short-circuit protection. The power supply is designed for enclosed or chassis mount applications and operates within a temperature range of -40°C to 60°C. It measures 300mm in length, 203.5mm in width, and 82mm in depth, with a weight of 6.2lb.
Sign in to ask questions about the Phihong POE33U-1AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong POE33U-1AT technical specifications.
| Depth | 82mm |
| Efficiency | 70% |
| Features | OVP, OCP, SCP |
| Length | 300mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 600mA |
| Output Voltage | 56V |
| Weight | 6.2lb |
| Width | 203.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE33U-1AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.