Power Over Ethernet 56V 33.6W 0.6A
Phihong POE36D-1AT technical specifications.
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 600mA |
| Output Voltage | 56V |
| Series | POE36x |
| Weight | 0.441lb |
| RoHS | Compliant |
No datasheet is available for this part.