Phihong POE36D-1AT-R technical specifications.
| Efficiency | 80% |
| Length | 140mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Nominal Input Voltage (DC) | 36V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 56V |
| Package Quantity | 30 |
| Series | POE36D |
| Weight | 0.2kg |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE36D-1AT-R to view detailed technical specifications.
No datasheet is available for this part.