The POE61U-560D-R is a 56V 60W power supply from Phihong with an efficiency of 87%. It operates within a temperature range of 0°C to 40°C and has a response time of 10ms. The power supply is designed for panel mounting and has a nominal input voltage of 90V AC.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87% |
| Length | 163.25mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Input Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 60W |
| Output Voltage | 56V |
| Response Time | 10ms |
| Series | POE61U |
| Weight | 0.4kg |
| Width | 36mm |
| RoHS | Compliant |