The POE61U-560DG-R is a 56V 1.1A panel mount power supply with an output power of 60W and an efficiency of 87%. It has a response time of 10ms and operates within a temperature range of 0°C to 40°C. The power supply is available in bulk packaging and has a weight of 14.109585oz. It is part of the POE61U series from Phihong.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.1A |
| Efficiency | 87% |
| Length | 163.25mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 10ms |
| Series | POE61U |
| Voltage - Output 1 | 56V |
| Weight | 14.109585oz |
| Width | 36mm |
| RoHS | Compliant |