Sign in to ask questions about the Phihong PSA-15-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSA-15-201 technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 750mA |
| Efficiency | 70% |
| Number of Outputs | 2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-15-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.