The PSA-242 (P) from Phihong is a 24V 2.2A 50W desktop AC/DC switching power supply. It has a package length of 166mm, width of 80mm, and height of 56.5mm. The power supply is designed for desktop mounting and operates within a temperature range of 0 to 40 degrees Celsius. It accepts an input voltage of 90 to 264 volts.
Phihong PSA-242 (P) technical specifications.
| Package Length (mm) | 166 |
| Package Width (mm) | 80 |
| Package Height (mm) | 56.5 |
| Mounting | Desktop |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 24V |
| Maximum Output Current | 2.2A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.