30W AC/DC desktop adapter, single output, 9V at 2.2A. Features a regulated, fixed output voltage with center-positive polarity via a 2.1x5.5mm cylindrical female connector. Operates from 90-264V AC input with a maximum input current of 1A (rms) at 110VAC. Offers over-current and over-voltage protection, with a typical efficiency of 75% and operating temperatures from 0°C to 40°C. Package dimensions are 112mm x 60mm x 36mm.
Phihong PSA-30U-090 (P) technical specifications.
| Package Length (mm) | 112 |
| Package Width (mm) | 60 |
| Package Height (mm) | 36 |
| Mounting | Desktop |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 2.2A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1(rms)@110VACA |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 90mV |
| Typical Hold-Up Time | 16@115VACms |
| Typical Inrush Current | 25@110VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phihong PSA-30U-090 (P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.